
GSFH60R570 | |
---|---|
DigiKey Part Number | 4786-GSFH60R570-ND |
Manufacturer | |
Manufacturer Product Number | GSFH60R570 |
Description | MOSFET, N-CH, SINGLE, 7.00A, 600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 60W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 570mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 602 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
50 | $7.10920 | $355.46 |
100 | $6.35100 | $635.10 |
500 | $5.02102 | $2,510.51 |
1,000 | $4.59313 | $4,593.13 |
2,000 | $4.23327 | $8,466.54 |
5,000 | $3.84395 | $19,219.75 |
10,000 | $3.75585 | $37,558.50 |