
GSFH06100 | |
|---|---|
DigiKey Part Number | 4786-GSFH06100-ND |
Manufacturer | |
Manufacturer Product Number | GSFH06100 |
Description | MOSFET, N-CH, SINGLE, 100A, 60V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 170W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4800 pF @ 30 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.98800 | $69.88 |
| 50 | $5.91120 | $295.56 |
| 100 | $5.57750 | $557.75 |
| 250 | $5.22624 | $1,306.56 |
| 500 | $5.01446 | $2,507.23 |
| 1,000 | $4.83991 | $4,839.91 |
| 2,500 | $4.65580 | $11,639.50 |
| 5,000 | $4.54483 | $22,724.15 |




