
GSFD2514 | |
---|---|
DigiKey Part Number | 4786-GSFD2514TR-ND - Tape & Reel (TR) 4786-GSFD2514CT-ND - Cut Tape (CT) 4786-GSFD2514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD2514 |
Description | MOSFET, N-CH, SINGLE, 12A, 250V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 14A (Tc) 88W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 673 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.65100 | $46.51 |
100 | $3.01950 | $301.95 |
500 | $2.31780 | $1,158.90 |
1,000 | $2.09167 | $2,091.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.84660 | $4,616.50 |
5,000 | $1.69507 | $8,475.35 |
7,500 | $1.61786 | $12,133.95 |
12,500 | $1.53111 | $19,138.88 |
17,500 | $1.47974 | $25,895.45 |
25,000 | $1.44060 | $36,015.00 |