
GSEZ5B0035 | |
|---|---|
DigiKey Part Number | 4786-GSEZ5B0035TR-ND - Tape & Reel (TR) 4786-GSEZ5B0035CT-ND - Cut Tape (CT) 4786-GSEZ5B0035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ5B0035 |
Description | TVS, ESD, SINGLE, BI-DIR, 5.0V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.85500 | $8.55 |
| 100 | $0.52620 | $52.62 |
| 500 | $0.38164 | $190.82 |
| 1,000 | $0.33470 | $334.70 |
| 2,000 | $0.29491 | $589.82 |
| 5,000 | $0.25168 | $1,258.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22487 | $2,248.70 |
| 20,000 | $0.20229 | $4,045.80 |
| 30,000 | $0.19078 | $5,723.40 |
| 50,000 | $0.17782 | $8,891.00 |
| 70,000 | $0.17015 | $11,910.50 |
| 100,000 | $0.16269 | $16,269.00 |






