5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSCLAMP3304

DigiKey Part Number
4786-GSCLAMP3304TR-ND - Tape & Reel (TR)
4786-GSCLAMP3304CT-ND - Cut Tape (CT)
4786-GSCLAMP3304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSCLAMP3304
Description
TVS DIODE 3.3VWM 5VC DFN2510
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510
Datasheet
 Datasheet
EDA/CAD Models
GSCLAMP3304 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DVI, HDMI, USB
Part Status
Active
Capacitance @ Frequency
0.18pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
5
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
10-UFDFN
Voltage - Clamping (Max) @ Ipp
5V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.63400$36.34
100$2.32830$232.83
500$1.76482$882.41
1,000$1.58321$1,583.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35211$4,056.33
6,000$1.23565$7,413.90
9,000$1.17630$10,586.70
15,000$1.10961$16,644.15
21,000$1.07011$22,472.31
30,000$1.03173$30,951.90
Manufacturers Standard Package