
BAS16L | |
---|---|
DigiKey Part Number | 4786-BAS16LTR-ND - Tape & Reel (TR) 4786-BAS16LCT-ND - Cut Tape (CT) 4786-BAS16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16L |
Description | DIODE, SWITCHING, 215MA, 100V, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 500mV, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59100 | $5.91 |
100 | $0.36290 | $36.29 |
500 | $0.26176 | $130.88 |
1,000 | $0.22876 | $228.76 |
2,000 | $0.20076 | $401.52 |
5,000 | $0.17030 | $851.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15140 | $1,514.00 |
20,000 | $0.13547 | $2,709.40 |
30,000 | $0.12734 | $3,820.20 |
50,000 | $0.11819 | $5,909.50 |
70,000 | $0.11277 | $7,893.90 |
100,000 | $0.10750 | $10,750.00 |
250,000 | $0.09593 | $23,982.50 |
500,000 | $0.08878 | $44,390.00 |