
GSGP0140SL1 | |
---|---|
DigiKey Part Number | 4786-GSGP0140SL1TR-ND - Tape & Reel (TR) 4786-GSGP0140SL1CT-ND - Cut Tape (CT) 4786-GSGP0140SL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP0140SL1 |
Description | DIODE SCHOTTKY 40V 1A SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.08400 | $10.84 |
100 | $0.66920 | $66.92 |
500 | $0.48904 | $244.52 |
1,000 | $0.43058 | $430.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35603 | $1,068.09 |
6,000 | $0.31835 | $1,910.10 |
9,000 | $0.29913 | $2,692.17 |
15,000 | $0.27750 | $4,162.50 |
21,000 | $0.26468 | $5,558.28 |
30,000 | $0.25222 | $7,566.60 |
75,000 | $0.22484 | $16,863.00 |
150,000 | $0.20792 | $31,188.00 |
300,000 | $0.19370 | $58,110.00 |