
GSBCP54-16 | |
---|---|
DigiKey Part Number | 4786-GSBCP54-16TR-ND - Tape & Reel (TR) 4786-GSBCP54-16CT-ND - Cut Tape (CT) 4786-GSBCP54-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCP54-16 |
Description | TRANS NPN 45V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.43700 | $14.37 |
100 | $0.96400 | $96.40 |
500 | $0.74046 | $370.23 |
1,000 | $0.66575 | $665.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.65507 | $1,637.68 |
5,000 | $0.59049 | $2,952.45 |
7,500 | $0.55755 | $4,181.62 |
12,500 | $0.52050 | $6,506.25 |
17,500 | $0.49856 | $8,724.80 |
25,000 | $0.47722 | $11,930.50 |
62,500 | $0.43039 | $26,899.38 |
125,000 | $0.40145 | $50,181.25 |