
GSBCP53-16 | |
|---|---|
DigiKey Part Number | 4786-GSBCP53-16TR-ND - Tape & Reel (TR) 4786-GSBCP53-16CT-ND - Cut Tape (CT) 4786-GSBCP53-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCP53-16 |
Description | TRANSISTOR, PNP, -80V, -1.00A, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-16 | Shenzhen Slkormicro Semicon Co., Ltd. | 7,337 | 5399-BCP53-16CT-ND | $0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.83300 | $18.33 |
| 100 | $1.15350 | $115.35 |
| 500 | $0.85652 | $428.26 |
| 1,000 | $0.76032 | $760.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.65591 | $1,639.78 |
| 5,000 | $0.59124 | $2,956.20 |
| 7,500 | $0.55826 | $4,186.95 |
| 12,500 | $0.52117 | $6,514.62 |
| 17,500 | $0.49920 | $8,736.00 |
| 25,000 | $0.47783 | $11,945.75 |


