
GSBC846BDW | |
---|---|
DigiKey Part Number | 4786-GSBC846BDWTR-ND - Tape & Reel (TR) 4786-GSBC846BDWCT-ND - Cut Tape (CT) 4786-GSBC846BDWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC846BDW |
Description | TRANS 2NPN 65V 100MA SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 65V 100mA 100MHz 250mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.97100 | $9.71 |
100 | $0.60090 | $60.09 |
500 | $0.43810 | $219.05 |
1,000 | $0.38526 | $385.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31765 | $952.95 |
6,000 | $0.28348 | $1,700.88 |
9,000 | $0.26605 | $2,394.45 |
15,000 | $0.24644 | $3,696.60 |
21,000 | $0.23482 | $4,931.22 |
30,000 | $0.22351 | $6,705.30 |
75,000 | $0.19868 | $14,901.00 |
150,000 | $0.18332 | $27,498.00 |
300,000 | $0.17042 | $51,126.00 |