
GSBAT46W | |
|---|---|
DigiKey Part Number | 4786-GSBAT46WTR-ND - Tape & Reel (TR) 4786-GSBAT46WCT-ND - Cut Tape (CT) 4786-GSBAT46WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT46W |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.01100 | $10.11 |
| 100 | $0.62480 | $62.48 |
| 500 | $0.45498 | $227.49 |
| 1,000 | $0.39973 | $399.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32930 | $987.90 |
| 6,000 | $0.29371 | $1,762.26 |
| 9,000 | $0.27554 | $2,479.86 |
| 15,000 | $0.25510 | $3,826.50 |
| 21,000 | $0.24298 | $5,102.58 |
| 30,000 | $0.23119 | $6,935.70 |

