
GR1K | |
---|---|
DigiKey Part Number | 4786-GR1KTR-ND - Tape & Reel (TR) 4786-GR1KCT-ND - Cut Tape (CT) 4786-GR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 7.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.92800 | $9.28 |
100 | $0.57230 | $57.23 |
500 | $0.41646 | $208.23 |
1,000 | $0.36596 | $365.96 |
2,000 | $0.32327 | $646.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.25942 | $1,945.65 |
15,000 | $0.23341 | $3,501.15 |
22,500 | $0.22013 | $4,952.93 |
37,500 | $0.20520 | $7,695.00 |
52,500 | $0.19636 | $10,308.90 |
75,000 | $0.18776 | $14,082.00 |
187,500 | $0.16889 | $31,666.88 |
375,000 | $0.15722 | $58,957.50 |