
GN3A | |
---|---|
DigiKey Part Number | 4786-GN3ATR-ND - Tape & Reel (TR) 4786-GN3ACT-ND - Cut Tape (CT) 4786-GN3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GN3A |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.34800 | $23.48 |
100 | $1.48780 | $148.78 |
500 | $1.11342 | $556.71 |
1,000 | $0.99246 | $992.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83859 | $2,515.77 |
6,000 | $0.76097 | $4,565.82 |
9,000 | $0.72140 | $6,492.60 |
15,000 | $0.67692 | $10,153.80 |
21,000 | $0.65058 | $13,662.18 |
30,000 | $0.62497 | $18,749.10 |
75,000 | $0.56877 | $42,657.75 |