SK5BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GN1J

DigiKey Part Number
4786-GN1JTR-ND - Tape & Reel (TR)
4786-GN1JCT-ND - Cut Tape (CT)
4786-GN1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GN1J
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,442
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.87900$8.79
100$0.54440$54.44
500$0.39578$197.89
1,000$0.34749$347.49
2,000$0.30668$613.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.24572$1,842.90
15,000$0.22086$3,312.90
22,500$0.20818$4,684.05
37,500$0.19393$7,272.38
52,500$0.18548$9,737.70
75,000$0.17727$13,295.25
187,500$0.15923$29,855.63
375,000$0.14809$55,533.75
Manufacturers Standard Package