Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU1010

DigiKey Part Number
4786-GBU1010-ND
Manufacturer
Manufacturer Product Number
GBU1010
Description
BRIDGE RECT 1PHASE 1KV 10A GBU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,414
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.65000$7.65
20$4.14350$82.87
100$3.07730$307.73
500$2.35744$1,178.72
1,000$2.12518$2,125.18
2,000$1.92967$3,859.34
5,000$1.71800$8,590.00
10,000$1.58715$15,871.50
50,000$1.35819$67,909.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.