New Product
GBU1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU1008

DigiKey Part Number
4786-GBU1008-ND
Manufacturer
Manufacturer Product Number
GBU1008
Description
BRIDGE RECTIFIER, GENERAL PURPOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.06000$7.06
20$3.83450$76.69
100$2.84590$284.59
500$2.18002$1,090.01
1,000$1.96522$1,965.22
2,000$1.78446$3,568.92
5,000$1.58870$7,943.50
10,000$1.46771$14,677.10
50,000$1.33429$66,714.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.