GSF2TVS22A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS36

DigiKey Part Number
4786-FS36TR-ND - Tape & Reel (TR)
4786-FS36CT-ND - Cut Tape (CT)
4786-FS36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS36
Description
DIODE SCHOTTKY 60V 3A ESGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount eSGA (SOD-123FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
135pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
eSGA (SOD-123FL)
Operating Temperature - Junction
-55°C ~ 150°C
In-Stock: 8,202
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.48600$14.86
100$0.92620$92.62
500$0.68300$341.50
1,000$0.60425$604.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50388$1,511.64
6,000$0.45319$2,719.14
9,000$0.42735$3,846.15
15,000$0.39828$5,974.20
21,000$0.38106$8,002.26
30,000$0.36431$10,929.30
75,000$0.32755$24,566.25
150,000$0.30484$45,726.00
Manufacturers Standard Package