
FH7 | |
---|---|
DigiKey Part Number | 4786-FH7TR-ND - Tape & Reel (TR) 4786-FH7CT-ND - Cut Tape (CT) 4786-FH7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH7 |
Description | DIODE STANDARD 1000V 1A ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGA (SOD-123FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87900 | $8.79 |
100 | $0.54440 | $54.44 |
500 | $0.39578 | $197.89 |
1,000 | $0.34749 | $347.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28582 | $857.46 |
6,000 | $0.25466 | $1,527.96 |
9,000 | $0.23876 | $2,148.84 |
15,000 | $0.22086 | $3,312.90 |
21,000 | $0.21025 | $4,415.25 |
30,000 | $0.19993 | $5,997.90 |
75,000 | $0.17727 | $13,295.25 |
150,000 | $0.16325 | $24,487.50 |
300,000 | $0.15147 | $45,441.00 |