
GN1J | |
---|---|
DigiKey Part Number | 4786-GN1JTR-ND - Tape & Reel (TR) 4786-GN1JCT-ND - Cut Tape (CT) 4786-GN1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GN1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87900 | $8.79 |
100 | $0.54440 | $54.44 |
500 | $0.39578 | $197.89 |
1,000 | $0.34749 | $347.49 |
2,000 | $0.30668 | $613.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.24572 | $1,842.90 |
15,000 | $0.22086 | $3,312.90 |
22,500 | $0.20818 | $4,684.05 |
37,500 | $0.19393 | $7,272.38 |
52,500 | $0.18548 | $9,737.70 |
75,000 | $0.17727 | $13,295.25 |
187,500 | $0.15923 | $29,855.63 |
375,000 | $0.14809 | $55,533.75 |