GSEZ8B450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSEZ5B003

DigiKey Part Number
4786-GSEZ5B003TR-ND - Tape & Reel (TR)
4786-GSEZ5B003CT-ND - Cut Tape (CT)
4786-GSEZ5B003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSEZ5B003
Description
TVS DIODE 5VWM 7VC DFN1006
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
7V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
70W
Power Line Protection
No
Applications
DVI, Ethernet, HDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,188
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.83100$18.31
100$1.15200$115.20
500$0.85542$427.71
1,000$0.75935$759.35
2,000$0.67835$1,356.70
5,000$0.59049$2,952.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.53610$5,361.00
20,000$0.49035$9,807.00
30,000$0.46703$14,010.90
50,000$0.44082$22,041.00
70,000$0.42531$29,771.70
100,000$0.41023$41,023.00
Manufacturers Standard Package