GSFKW0202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2

DigiKey Part Number
4786-BZX84C8V2TR-ND - Tape & Reel (TR)
4786-BZX84C8V2CT-ND - Cut Tape (CT)
4786-BZX84C8V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2
Description
DIODE ZENER 8.2V 350MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 350 mW ±6.1% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
350 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,369
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.64000$6.40
100$0.39580$39.58
500$0.28542$142.71
1,000$0.24961$249.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20385$611.55
6,000$0.18068$1,084.08
9,000$0.16885$1,519.65
15,000$0.15552$2,332.80
21,000$0.14761$3,099.81
30,000$0.13992$4,197.60
75,000$0.12303$9,227.25
150,000$0.11258$16,887.00
300,000$0.10379$31,137.00
Manufacturers Standard Package