Zener Diode 18 V 150 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584B18

DigiKey Part Number
4786-BZX584B18TR-ND - Tape & Reel (TR)
4786-BZX584B18CT-ND - Cut Tape (CT)
4786-BZX584B18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B18
Description
DIODE ZENER 18V 150MW SOD523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 150 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.14300$11.43
100$0.70620$70.62
500$0.51598$257.99
1,000$0.45424$454.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37534$1,126.02
6,000$0.33548$2,012.88
9,000$0.31513$2,836.17
15,000$0.29225$4,383.75
21,000$0.27869$5,852.49
30,000$0.26550$7,965.00
Manufacturers Standard Package