
GSM3Z3V6BW | |
---|---|
DigiKey Part Number | 4786-GSM3Z3V6BWTR-ND - Tape & Reel (TR) 4786-GSM3Z3V6BWCT-ND - Cut Tape (CT) 4786-GSM3Z3V6BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSM3Z3V6BW |
Description | DIODE ZENER 3.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.05100 | $10.51 |
100 | $0.65360 | $65.36 |
500 | $0.47722 | $238.61 |
1,000 | $0.41999 | $419.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34708 | $1,041.24 |
6,000 | $0.31023 | $1,861.38 |
9,000 | $0.29142 | $2,622.78 |
15,000 | $0.27026 | $4,053.90 |
21,000 | $0.25772 | $5,412.12 |
30,000 | $0.24552 | $7,365.60 |
75,000 | $0.21873 | $16,404.75 |
150,000 | $0.20218 | $30,327.00 |
300,000 | $0.18826 | $56,478.00 |