


BZT52C6V2S | |
|---|---|
DigiKey Part Number | 4786-BZT52C6V2STR-ND - Tape & Reel (TR) 4786-BZT52C6V2SCT-ND - Cut Tape (CT) 4786-BZT52C6V2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2S |
Description | DIODE ZENER 6.2V 500MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6.45% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.69900 | $6.99 |
| 100 | $0.42750 | $42.75 |
| 500 | $0.30864 | $154.32 |
| 1,000 | $0.26999 | $269.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22045 | $661.35 |
| 6,000 | $0.19538 | $1,172.28 |
| 9,000 | $0.18258 | $1,643.22 |
| 15,000 | $0.16817 | $2,522.55 |
| 21,000 | $0.15963 | $3,352.23 |
| 30,000 | $0.15131 | $4,539.30 |

