Zener Diode 12 V 200 mW ±5.42% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 200 mW ±5.42% Surface Mount SOD-323
SOD-323

BZT52C12S

DigiKey Part Number
4786-BZT52C12STR-ND - Tape & Reel (TR)
4786-BZT52C12SCT-ND - Cut Tape (CT)
4786-BZT52C12SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C12S
Description
DIODE ZENER 12V 200MW SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5.42% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.42%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.69900$6.99
100$0.42750$42.75
500$0.30864$154.32
1,000$0.26999$269.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22045$661.35
6,000$0.19538$1,172.28
9,000$0.18258$1,643.22
15,000$0.16817$2,522.55
21,000$0.15963$3,352.23
30,000$0.15131$4,539.30
Manufacturers Standard Package