Zener Diode 5.6 V 500 mW ±1.96% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B5V6

DigiKey Part Number
4786-BZT52B5V6TR-ND - Tape & Reel (TR)
4786-BZT52B5V6CT-ND - Cut Tape (CT)
4786-BZT52B5V6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B5V6
Description
DIODE ZENER 5.6V 500MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±1.96% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,739
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.69900$6.99
100$0.42750$42.75
500$0.30864$154.32
1,000$0.26999$269.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22045$661.35
6,000$0.19538$1,172.28
9,000$0.18258$1,643.22
15,000$0.16817$2,522.55
21,000$0.15963$3,352.23
30,000$0.15131$4,539.30
Manufacturers Standard Package