
P4KE300CA | |
---|---|
DigiKey Part Number | 4786-P4KE300CATR-ND - Tape & Reel (TR) 4786-P4KE300CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE300CA |
Description | TVS DIODE 256VWM 414VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.19200 | $21.92 |
100 | $1.38600 | $138.60 |
500 | $1.03476 | $517.38 |
1,000 | $0.92119 | $921.19 |
2,000 | $0.82558 | $1,651.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.72191 | $3,609.55 |
10,000 | $0.65775 | $6,577.50 |
15,000 | $0.62505 | $9,375.75 |
25,000 | $0.58831 | $14,707.75 |
35,000 | $0.56654 | $19,828.90 |
50,000 | $0.54539 | $27,269.50 |
125,000 | $0.51319 | $64,148.75 |