
BZT52B43 | |
|---|---|
DigiKey Part Number | 4786-BZT52B43TR-ND - Tape & Reel (TR) 4786-BZT52B43CT-ND - Cut Tape (CT) 4786-BZT52B43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B43 |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±3.12% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 32 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3.12% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.69900 | $6.99 |
| 100 | $0.42750 | $42.75 |
| 500 | $0.30864 | $154.32 |
| 1,000 | $0.26999 | $269.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22045 | $661.35 |
| 6,000 | $0.19538 | $1,172.28 |
| 9,000 | $0.18258 | $1,643.22 |
| 15,000 | $0.16817 | $2,522.55 |
| 21,000 | $0.15963 | $3,352.23 |
| 30,000 | $0.15131 | $4,539.30 |

