
GSBAT41M | |
---|---|
DigiKey Part Number | 4786-GSBAT41MTR-ND - Tape & Reel (TR) 4786-GSBAT41MCT-ND - Cut Tape (CT) 4786-GSBAT41MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT41M |
Description | DIODE SCHOTTKY 80V 200MA SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.92800 | $9.28 |
100 | $0.57230 | $57.23 |
500 | $0.41646 | $208.23 |
1,000 | $0.36596 | $365.96 |
2,000 | $0.32327 | $646.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28720 | $1,148.80 |
8,000 | $0.25681 | $2,054.48 |
12,000 | $0.24130 | $2,895.60 |
20,000 | $0.22385 | $4,477.00 |
28,000 | $0.21351 | $5,978.28 |
40,000 | $0.20345 | $8,138.00 |
100,000 | $0.18136 | $18,136.00 |
200,000 | $0.16771 | $33,542.00 |
400,000 | $0.15624 | $62,496.00 |