
5.0SMCJ20A | |
---|---|
DigiKey Part Number | 4786-5.0SMCJ20ATR-ND - Tape & Reel (TR) 4786-5.0SMCJ20ACT-ND - Cut Tape (CT) 4786-5.0SMCJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.24900 | $62.49 |
100 | $4.11450 | $411.45 |
500 | $3.19670 | $1,598.35 |
1,000 | $2.90111 | $2,901.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.52573 | $7,577.19 |
6,000 | $2.33673 | $14,020.38 |
9,000 | $2.24046 | $20,164.14 |
15,000 | $2.15539 | $32,330.85 |