
BY398 | |
---|---|
DigiKey Part Number | 4786-BY398TR-ND - Tape & Reel (TR) 4786-BY398CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY398 |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.83100 | $18.31 |
100 | $1.15200 | $115.20 |
500 | $0.85542 | $427.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $0.73667 | $884.00 |
2,400 | $0.65924 | $1,582.18 |
3,600 | $0.61973 | $2,231.03 |
6,000 | $0.57526 | $3,451.56 |
8,400 | $0.54892 | $4,610.93 |
12,000 | $0.52329 | $6,279.48 |
30,000 | $0.46703 | $14,010.90 |
60,000 | $0.43225 | $25,935.00 |
120,000 | $0.40302 | $48,362.40 |