
5.0SMCJ20A | |
|---|---|
DigiKey Part Number | 4786-5.0SMCJ20ATR-ND - Tape & Reel (TR) 4786-5.0SMCJ20ACT-ND - Cut Tape (CT) 4786-5.0SMCJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.75800 | $67.58 |
| 100 | $4.44950 | $444.95 |
| 500 | $3.45682 | $1,728.41 |
| 1,000 | $3.13724 | $3,137.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.73126 | $8,193.78 |
| 6,000 | $2.52691 | $15,161.46 |
| 9,000 | $2.42280 | $21,805.20 |
| 15,000 | $2.30585 | $34,587.75 |
| 21,000 | $2.23661 | $46,968.81 |
| 30,000 | $2.16935 | $65,080.50 |

