
30KPA64CA | |
---|---|
DigiKey Part Number | 4786-30KPA64CACT-ND - Cut Tape (CT) 4786-30KPA64CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA64CA |
Description | TVS, BI-DIR, 30000W, 64V, P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 104V Clamp 291.3A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.5V | |
Voltage - Clamping (Max) @ Ipp | 104V | |
Current - Peak Pulse (10/1000µs) | 291.3A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.72000 | $74.72 |
10 | $51.13800 | $511.38 |
100 | $40.82920 | $4,082.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $34.32000 | $8,580.00 |
500 | $33.35718 | $16,678.59 |