30KPA150CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA258A

DigiKey Part Number
4786-30KPA258ATR-ND - Tape & Reel (TR)
4786-30KPA258ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA258A
Description
TVS DIODE 258VWM 416.4VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
416.4V Clamp 72.8A Ipp Tvs Diode Through Hole P-600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
258V
Voltage - Breakdown (Min)
288.2V
Voltage - Clamping (Max) @ Ipp
416.4V
Current - Peak Pulse (10/1000µs)
72.8A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$74.91000$74.91
10$51.26900$512.69
100$40.93360$4,093.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$34.40780$8,601.95
500$33.44250$16,721.25
Manufacturers Standard Package