
3.0SMCJ16A | |
---|---|
DigiKey Part Number | 4786-3.0SMCJ16ATR-ND - Tape & Reel (TR) 4786-3.0SMCJ16ACT-ND - Cut Tape (CT) 4786-3.0SMCJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ16A |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.36700 | $33.67 |
100 | $2.15840 | $215.84 |
500 | $1.63620 | $818.10 |
1,000 | $1.46777 | $1,467.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.25354 | $3,760.62 |
6,000 | $1.14558 | $6,873.48 |
9,000 | $1.09056 | $9,815.04 |
15,000 | $1.02873 | $15,430.95 |
21,000 | $0.99211 | $20,834.31 |
30,000 | $0.95653 | $28,695.90 |
75,000 | $0.92610 | $69,457.50 |