
1SMB5944B | |
|---|---|
DigiKey Part Number | 4786-1SMB5944BTR-ND - Tape & Reel (TR) 4786-1SMB5944BCT-ND - Cut Tape (CT) 4786-1SMB5944BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5944B |
Description | DIODE, ZENER, 3W, 62V, 5%, DO-21 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 100 | $2.26340 | $226.34 |
| 500 | $1.71896 | $859.48 |
| 1,000 | $1.54326 | $1,543.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31988 | $3,959.64 |
| 6,000 | $1.20734 | $7,244.04 |
| 9,000 | $1.14998 | $10,349.82 |
| 15,000 | $1.08552 | $16,282.80 |
| 21,000 | $1.04736 | $21,994.56 |
| 30,000 | $1.01027 | $30,308.10 |
| 75,000 | $0.98658 | $73,993.50 |

