
1SMB5921B | |
|---|---|
DigiKey Part Number | 4786-1SMB5921BTR-ND - Tape & Reel (TR) 4786-1SMB5921BCT-ND - Cut Tape (CT) 4786-1SMB5921BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5921B |
Description | DIODE ZENER 6.8V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.80700 | $38.07 |
| 100 | $2.44430 | $244.43 |
| 500 | $1.85642 | $928.21 |
| 1,000 | $1.66674 | $1,666.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42547 | $4,276.41 |
| 6,000 | $1.30392 | $7,823.52 |
| 9,000 | $1.24198 | $11,177.82 |
| 15,000 | $1.17236 | $17,585.40 |
| 21,000 | $1.13115 | $23,754.15 |
| 30,000 | $1.09109 | $32,732.70 |

