
15KPA280CA | |
---|---|
DigiKey Part Number | 4786-15KPA280CACT-ND - Cut Tape (CT) 4786-15KPA280CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA280CA |
Description | TVS DIODE 280VWM 454.5VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 454.5V Clamp 33.2A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 280V | |
Voltage - Breakdown (Min) | 312.8V | |
Voltage - Clamping (Max) @ Ipp | 454.5V | |
Current - Peak Pulse (10/1000µs) | 33.2A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.86000 | $42.86 |
10 | $28.48400 | $284.84 |
100 | $20.34850 | $2,034.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $18.20444 | $4,551.11 |
500 | $16.87918 | $8,439.59 |
750 | $16.20424 | $12,153.18 |
1,250 | $15.90885 | $19,886.06 |