
1.5SMC62A | |
---|---|
DigiKey Part Number | 4786-1.5SMC62ATR-ND - Tape & Reel (TR) 4786-1.5SMC62ACT-ND - Cut Tape (CT) 4786-1.5SMC62ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62A |
Description | TVS, UNI-DIR, 1500W, 53V, DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.13800 | $41.38 |
100 | $2.67760 | $267.76 |
500 | $2.04618 | $1,023.09 |
1,000 | $1.84271 | $1,842.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58390 | $4,751.70 |
6,000 | $1.45353 | $8,721.18 |
9,000 | $1.38709 | $12,483.81 |
15,000 | $1.31246 | $19,686.90 |
21,000 | $1.26826 | $26,633.46 |
30,000 | $1.23165 | $36,949.50 |