
1.5SMA5934A | |
---|---|
DigiKey Part Number | 4786-1.5SMA5934ATR-ND - Tape & Reel (TR) 4786-1.5SMA5934ACT-ND - Cut Tape (CT) 4786-1.5SMA5934ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMA5934A |
Description | DIODE ZENER 24V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.30100 | $13.01 |
100 | $0.80840 | $80.84 |
500 | $0.59370 | $296.85 |
1,000 | $0.52405 | $524.05 |
2,000 | $0.46540 | $930.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.37778 | $2,833.35 |
15,000 | $0.34209 | $5,131.35 |
22,500 | $0.32390 | $7,287.75 |
37,500 | $0.30345 | $11,379.38 |
52,500 | $0.29134 | $15,295.35 |
75,000 | $0.27956 | $20,967.00 |
187,500 | $0.25371 | $47,570.62 |