
1.5KE33A | |
---|---|
DigiKey Part Number | 4786-1.5KE33ATR-ND - Tape & Reel (TR) 4786-1.5KE33ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33A |
Description | TVS DIODE 28.2VWM 45.7V DO201AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 32.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.80700 | $28.07 |
100 | $1.78630 | $178.63 |
500 | $1.34510 | $672.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.16915 | $1,402.98 |
2,400 | $1.05445 | $2,530.68 |
3,600 | $0.99594 | $3,585.38 |
6,000 | $0.93016 | $5,580.96 |
8,400 | $0.89119 | $7,486.00 |
12,000 | $0.85331 | $10,239.72 |
30,000 | $0.77014 | $23,104.20 |
60,000 | $0.72030 | $43,218.00 |