MP10739
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP10722

DigiKey Part Number
5254-MP10722TR-ND - Tape & Reel (TR)
5254-MP10722CT-ND - Cut Tape (CT)
5254-MP10722DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP10722
Description
32.7680KHZ GSX-317 CRYSTAL 20 1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.16900$31.69
25$2.99960$74.99
50$2.87620$143.81
100$2.75770$275.77
250$2.60824$652.06
500$2.50022$1,250.11
1,000$2.39683$2,396.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.24157$6,724.71
6,000$2.14888$12,893.28
9,000$2.09647$18,868.23
15,000$2.03229$30,484.35
21,000$1.99111$41,813.31
30,000$1.94838$58,451.40
36,000$1.92689$69,368.04
Manufacturers Standard Package