MP10455
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP10455

DigiKey Part Number
5254-MP10455-ND
Manufacturer
Manufacturer Product Number
MP10455
Description
20.0MHZ GTXO-C73T/CL SM CMOS TCX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±0.14ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
6mA
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$131.05000$131.05
10$113.91400$1,139.14
25$107.74040$2,693.51
50$103.29680$5,164.84
100$99.04250$9,904.25
300$92.66323$27,798.97
500$92.61000$46,305.00
Manufacturers Standard Package