
MP09847 | |
|---|---|
DigiKey Part Number | 5254-MP09847TR-ND - Tape & Reel (TR) 5254-MP09847CT-ND - Cut Tape (CT) 5254-MP09847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP09847 |
Description | 76.80 MHz GSX-113/X SM Crystal 9 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±4ppm Crystal 9.16pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MP09847 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±14ppm | |
Frequency Tolerance | ±4ppm | |
Load Capacitance | 9.16pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.93000 | $14.93 |
| 10 | $12.99600 | $129.96 |
| 25 | $12.29000 | $307.25 |
| 50 | $11.78260 | $589.13 |
| 100 | $11.29460 | $1,129.46 |
| 250 | $10.68144 | $2,670.36 |
| 500 | $10.23990 | $5,119.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.81688 | $9,816.88 |
| 2,000 | $9.41169 | $18,823.38 |
| 3,000 | $9.18255 | $27,547.65 |
| 5,000 | $8.90207 | $44,510.35 |
| 7,000 | $8.72211 | $61,054.77 |


