
MP08379 | |
|---|---|
DigiKey Part Number | 5254-MP08379TR-ND - Tape & Reel (TR) 5254-MP08379CT-ND - Cut Tape (CT) 5254-MP08379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP08379 |
Description | 32.7680 KHZ GWX-1610 CRYSTAL 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 90 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.54600 | $45.46 |
| 25 | $4.30480 | $107.62 |
| 50 | $4.12560 | $206.28 |
| 100 | $3.95450 | $395.45 |
| 250 | $3.73980 | $934.95 |
| 500 | $3.58506 | $1,792.53 |
| 1,000 | $3.43675 | $3,436.75 |
| 2,500 | $3.25012 | $8,125.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.11578 | $15,578.90 |
| 10,000 | $2.98707 | $29,870.70 |
| 15,000 | $2.91431 | $43,714.65 |
| 25,000 | $2.82520 | $70,630.00 |

