
MP05404 | |
|---|---|
DigiKey Part Number | 5254-MP05404TR-ND - Tape & Reel (TR) 5254-MP05404CT-ND - Cut Tape (CT) 5254-MP05404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05404 |
Description | 32.0MHz GSX-333/112DF SM Crystal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.43900 | $24.39 |
| 25 | $2.30400 | $57.60 |
| 50 | $2.20760 | $110.38 |
| 100 | $2.11710 | $211.71 |
| 250 | $2.00176 | $500.44 |
| 500 | $1.91904 | $959.52 |
| 1,000 | $1.83966 | $1,839.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.72046 | $5,161.38 |
| 6,000 | $1.64931 | $9,895.86 |
| 9,000 | $1.60906 | $14,481.54 |
| 15,000 | $1.55977 | $23,396.55 |
| 21,000 | $1.52815 | $32,091.15 |
| 30,000 | $1.49534 | $44,860.20 |
| 36,000 | $1.47885 | $53,238.60 |

