
GT750P10K | |
---|---|
DigiKey Part Number | 3141-GT750P10KTR-ND - Tape & Reel (TR) 3141-GT750P10KCT-ND - Cut Tape (CT) 3141-GT750P10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT750P10K |
Description | P-CH,-100V,-24A,RD(MAX)<85M@-10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 24A (Tc) 79W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1940 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.02900 | $70.29 |
100 | $4.65150 | $465.15 |
500 | $3.63188 | $1,815.94 |
1,000 | $3.30361 | $3,303.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.94811 | $7,370.27 |
5,000 | $2.72840 | $13,642.00 |
7,500 | $2.61651 | $19,623.83 |
12,500 | $2.52488 | $31,561.00 |