G170P06M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT400P10M

DigiKey Part Number
4822-GT400P10MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT400P10M
Description
MOSFET P-CH 100V 35A TO-263
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 106W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3073 pF @ 50 V
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.84840$3,878.72
16,000$4.45740$71,318.40
32,000$3.98820$127,622.40