
GT400P10K | |
---|---|
DigiKey Part Number | 4822-GT400P10KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT400P10K |
Description | MOSFET P-CH 100V 35A TO-252 |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 106W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3128 pF @ 50 V | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.98820 | $9,970.50 |
15,000 | $3.67540 | $55,131.00 |
30,000 | $3.28440 | $98,532.00 |