
GT2K0P20T | |
|---|---|
DigiKey Part Number | 3141-GT2K0P20T-ND |
Manufacturer | |
Manufacturer Product Number | GT2K0P20T |
Description | MOSFET P-CH 200V 19A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 19A (Tc) 138W (Tc) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 100 V | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $13.11300 | $131.13 |
| 100 | $8.92850 | $892.85 |
| 500 | $7.13872 | $3,569.36 |
| 1,000 | $6.56331 | $6,563.31 |
| 2,000 | $6.07943 | $12,158.86 |
| 5,000 | $5.55609 | $27,780.45 |
| 10,000 | $5.30287 | $53,028.70 |


